97-3100A-22-9P(621) vs ACSL00F22-9P(B30) feature comparison

97-3100A-22-9P(621) Amphenol Corporation

Buy Now Datasheet

ACSL00F22-9P(B30) Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 3 3
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation
Other Description WALL MOUNT RECEPTACLE WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Filter Feature NO NO
Insulator Material DIALLYL PHTHALATE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish BLACK ZINC ALLOY GOLD
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 22 22
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Unique Insert Number 22-9 22-9
Base Number Matches 1 1
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT

Compare 97-3100A-22-9P(621) with alternatives

Compare ACSL00F22-9P(B30) with alternatives