97-3100A-22-23SY(621)
vs
ACSL00E22-23SY(072)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
8
8
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
Degrees of Rotation
250
250
Other Description
WALL MOUNT RECEPTACLE
WALL MOUNTING RECEPTACLE
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Material
DIALLYL PHTHALATE
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Y
Y
Shell Finish
BLACK ZINC ALLOY
GRAY ZINC NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
22
22
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Unique Insert Number
22-23
22-23
Base Number Matches
1
1
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Compare 97-3100A-22-23SY(621) with alternatives
Compare ACSL00E22-23SY(072) with alternatives