97-3100A-18-3SW(947) vs ACSL00E18-3RW(548) feature comparison

97-3100A-18-3SW(947) Amphenol Corporation

Buy Now Datasheet

ACSL00E18-3RW(548) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 2 2
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation 35 35
Other Description WALL MOUNT RECEPTACLE
Empty Shell YES YES
Filter Feature NO NO
Insulator Material DIALLYL PHTHALATE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization W W
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Unique Insert Number 18-3 18-3
Base Number Matches 1 1
Rohs Code Yes
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT

Compare 97-3100A-18-3SW(947) with alternatives

Compare ACSL00E18-3RW(548) with alternatives