97-3100A-18-10SY(947)
vs
ACS00A18-10RY(548)
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-5015
|
STANDARD: MIL-DTL-5015, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Quantities |
4
|
4
|
Contact Sizes |
12
|
12
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
240
|
240
|
Other Description |
WALL MOUNT RECEPTACLE
|
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
Insulator Material |
DIALLYL PHTHALATE
|
NEOPRENE
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
Y
|
Y
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
18
|
18
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Unique Insert Number |
18-10
|
18-10
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Environmental Characteristics |
|
CORROSION/MOISTURE RESISTANT
|
|
|
|
Compare 97-3100A-18-10SY(947) with alternatives
Compare ACS00A18-10RY(548) with alternatives