97-3100A-18-10PY
vs
ACS00AF18-10PY(B30)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
4
4
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Y
Y
Shell Finish
CADMIUM
GOLD
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
18
18
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
Base Number Matches
7
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Degrees of Rotation
240
Other Description
WALL MOUNTING RECEPTACLE
Insulator Material
NEOPRENE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Unique Insert Number
18-10
Compare 97-3100A-18-10PY with alternatives
Compare ACS00AF18-10PY(B30) with alternatives