97-3100A-16S-1P vs ACS00F16S-1P(116) feature comparison

97-3100A-16S-1P Amphenol Corporation

Buy Now Datasheet

ACS00F16S-1P(116) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 7 7
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 16S 16S
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 22 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Other Description WALL MOUNTING RECEPTACLE
Insulator Material NEOPRENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Unique Insert Number 16S-1

Compare 97-3100A-16S-1P with alternatives

Compare ACS00F16S-1P(116) with alternatives