961W-LRG5H-NW9
vs
C961-LRG2-NW0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
DATA DISPLAY PRODUCTS
Reach Compliance Code
compliant
unknown
Category CO2 Kg
27.8
27.8
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V4.10
Color
RED/GREEN
RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.04 A
0.04 A
Lens Type
WATER CLEAR DIFFUSED
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
90.0/40.0 mcd
90.0/40.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
7.6 mm
7.6 mm
Packing Method
BULK
BULK
Peak Wavelength
660/565 nm
660/565 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
9.9 mm
9.9 mm
Surface Mount
NO
NO
Terminal Pitch
4.2 mm
4.2 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
2
2
Pbfree Code
Yes
HTS Code
8541.40.20.00
Compliance Temperature Grade
Industrial: -55C to +100C
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Compare 961W-LRG5H-NW9 with alternatives