961204-6404-AR vs 57202-S52-02A feature comparison

961204-6404-AR 3M Interconnect

Buy Now Datasheet

57202-S52-02A Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer 3M
Additional Feature ROHS COMPLIANT TAPE AND REEL PACKAGING
Body Breadth 0.197 inch 0.157 inch
Body Depth 0.098 inch 0.098 inch
Body Length 0.2 inch 0.157 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (100) GOLD (15)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.0894 mm
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Resistance 25 mΩ
Durability 100 Cycles
Insertion Force-Max 6.672 N
Withdrawl Force-Min .2085 N

Compare 961204-6404-AR with alternatives

Compare 57202-S52-02A with alternatives