961-NKA60HD-CW9 vs 96-NKA28HD-CW9 feature comparison

961-NKA60HD-CW9 DDP Engineered LED Solutions

Buy Now Datasheet

96-NKA28HD-CW9 DDP Engineered LED Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DATA DISPLAY PRODUCTS DATA DISPLAY PRODUCTS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.01 A 0.018 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 6900.0 mcd 6900.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.6 mm 6.7 mm
Packing Method BULK BULK
Peak Wavelength 592 nm 592 nm
Shape CYLINDRICAL ROUND
Size 9.9 mm 7.1 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 15 deg 15 deg
Base Number Matches 2 2