961-NKA28HD-CW9 vs 961-NKA24HD-CA9 feature comparison

961-NKA28HD-CW9 Visual Communications Company

Buy Now Datasheet

961-NKA24HD-CA9 Visual Communications Company

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Date Of Intro 2018-04-09 2018-04-09
Color AMBER AMBER
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.018 A 0.02 A
JESD-609 Code e3 e3
Lens Type WATER CLEAR CLEAR
Luminous Intensity-Nom 3600.0 mcd 3600.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.6 mm 7.6 mm
Packing Method BULK BULK
Peak Wavelength 592 nm 592 nm
Shape CYLINDRICAL CYLINDRICAL
Size 9.9 mm 9.9 mm
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 15 deg 15 deg
Base Number Matches 2 2

Compare 961-NKA28HD-CW9 with alternatives

Compare 961-NKA24HD-CA9 with alternatives