961-GLP60D-CW9 vs 961W-GLP60D-CW9 feature comparison

961-GLP60D-CW9 Visual Communications Company

Buy Now Datasheet

961W-GLP60D-CW9 DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC DATA DISPLAY PRODUCTS
Reach Compliance Code compliant unknown
Color GREEN GREEN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.007 A 0.007 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2.3 mcd 2.3 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.6 mm 7.6 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 565 nm
Shape CYLINDRICAL CYLINDRICAL
Size 9.9 mm 9.9 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8541.40.20.00

Compare 961-GLP60D-CW9 with alternatives