960212-6203-AR vs CLT-106-02-G-D-BE-A-P feature comparison

960212-6203-AR 3M Interconnect

Buy Now Datasheet

CLT-106-02-G-D-BE-A-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
Additional Feature ROHS COMPLIANT BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT
Body Breadth 0.2 inch 0.157 inch
Body Depth 0.28 inch 0.084 inch
Body Length 0.6 inch 0.472 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (100) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.5212 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Board Mounting Option POSITIONING PIN
Contact Resistance 10 mΩ
Durability 100 Cycles
Insertion Force-Max .5004 N
Withdrawl Force-Min .1668 N

Compare 960212-6203-AR with alternatives

Compare CLT-106-02-G-D-BE-A-P with alternatives