9602-8
vs
9602-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CONSOLIDATED ELECTRONIC WIRE & CABLE
|
CONSOLIDATED ELECTRONIC WIRE & CABLE
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-W-16878/4
|
STANDARD: MIL-W-16878/4
|
Application |
INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQIPMENT
|
INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQIPMENT
|
Approvals |
MIL; UL
|
MIL; UL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
0.89 mm
|
0.89 mm
|
Insulator Material |
PTFE
|
PTFE
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
7X36
|
7X36
|
Wire Gauge |
28 AWG
|
28 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 9602-8 with alternatives
Compare 9602-5 with alternatives