96-ER60HD-NW9
vs
C96-ER28HD-NW9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
RED
|
RED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Lens Type |
WATER CLEAR DIFFUSED
|
WATER CLEAR DIFFUSED
|
Luminous Intensity-Nom |
30 mcd
|
30 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
23.7 mm
|
23.7 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
660 nm
|
660 nm
|
Shape |
ROUND
|
ROUND
|
Size |
7.1 mm
|
7.1 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
4.2 mm
|
4.2 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 96-ER60HD-NW9 with alternatives
Compare C96-ER28HD-NW9 with alternatives