95V857AHT vs IDTQS532805AQ feature comparison

95V857AHT Integrated Device Technology Inc

Buy Now Datasheet

IDTQS532805AQ Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA QSOP
Package Description VFBGA, BGA56,6X10,25 SSOP,
Pin Count 56 20
Manufacturer Package Code BV56
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 95V
Input Conditioning DIFFERENTIAL SCHMITT TRIGGER
JESD-30 Code R-PBGA-B56 R-PDSO-G20
JESD-609 Code e0 e0
Length 7 mm 8.6614 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.001 A
Moisture Sensitivity Level 3
Number of Functions 1 2
Number of Inverted Outputs
Number of Terminals 56 20
Number of True Outputs 10 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SSOP
Package Equivalence Code BGA56,6X10,25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.04 ns 0.9 ns
Seated Height-Max 1 mm 1.7272 mm
Supply Voltage-Max (Vsup) 2.7 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 3 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.5 mm 3.9116 mm
fmax-Min 220 MHz
Base Number Matches 1 1
ECCN Code EAR99
Propagation Delay (tpd) 5.8 ns

Compare 95V857AHT with alternatives

Compare IDTQS532805AQ with alternatives