95CW06C3T vs SDTX-650-KAP feature comparison

95CW06C3T Grayhill Inc

Buy Now Datasheet

SDTX-650-KAP Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GRAYHILL INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Grayhill
Actuator Color RED BLACK
Actuator Travel 0.457 mm
Body Breadth 6.2 mm 6 mm
Body Height 3.5 mm 3.5 mm
Body Length or Diameter 6.3 mm 6 mm
Center Contact Material STAINLESS STEEL PHOSPHOR BRONZE
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 500000 Cycle(s) 1000000 Cycle(s)
End Contact Material STAINLESS STEEL PHOSPHOR BRONZE
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.55 N 1.47 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
PCB Hole Count 4 4
Packing Method TUBE AMMO PACK
Sealing WATER PROOF
Solderability HAND/REFLOW HAND/WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Terminal Length 0.138 inch 0.138 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material GLASS FIBER POLYOXYMETHYLENE
Dielectric Withstand Volts 250VAC V
Insulator Material GLASS FIBER PBT

Compare 95CW06C3T with alternatives

Compare SDTX-650-KAP with alternatives