95821-104B1 vs 51763-100400CBLF feature comparison

95821-104B1 Amphenol FCi

Buy Now Datasheet

51763-100400CBLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 6.35 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE
EU RoHS Version RoHS 2 (2011/65/EU)
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN (78) OVER NICKEL
Contact Material NOT SPECIFIED
JESD-609 Code e3

Compare 95821-104B1 with alternatives

Compare 51763-100400CBLF with alternatives