95820-24B0 vs 26-32-2044 feature comparison

95820-24B0 Amphenol Communications Solutions

Buy Now Datasheet

26-32-2044 Molex

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD GOLD (20) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 1
Samacsys Manufacturer Molex
Additional Feature TRIFURCON, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 95820-24B0 with alternatives

Compare 26-32-2044 with alternatives