95820-12B2 vs CH31022H200 feature comparison

95820-12B2 Amphenol FCi

Buy Now Datasheet

CH31022H200 Cvilux Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type Board Connector Board Connector
Contact Finish Mating Gold Flash (2) Gold Flash Over Nickel
Contact Finish Termination Gold Flash Gold Over Nickel
Contact Gender Male Male
Contact Material Brass Not Specified
DIN Conformance No No
Filter Feature No No
IEC Conformance No No
JESD-609 Code e4 e4
MIL Conformance No No
Mixed Contacts No No
Mounting Style Straight Right Angle
Mounting Type Board Board
Number Of Connectors One One
Number of Rows Loaded 1 1
Option General Purpose General Purpose
Terminal Pitch 2 Mm 2.54 Mm
Termination Type Solder Solder
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description Rohs Compliant
Mating Information Multiple Mating Parts Available