95800-124 vs 91596-124TRLF feature comparison

95800-124 Amphenol FCi

Buy Now Datasheet

91596-124TRLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 24 24
UL Flammability Code 94V-0
Base Number Matches 2 2
Rohs Code Yes
Package Description LEAD FREE
Additional Feature BOTTOM ENTRY; LOW PROFILE
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD FLASH

Compare 95800-124 with alternatives

Compare 91596-124TRLF with alternatives