95736-407LF vs 53015-0790 feature comparison

95736-407LF Amphenol FCi

Buy Now Datasheet

53015-0790 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.218 inch 0.183 inch
Body Depth 0.45 inch 0.299 inch
Body Length 0.9 inch 0.63 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles 30 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 3.0024 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 130 °C 85 °C
Operating Temperature-Min -65 °C -20 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.12 inch 0.138 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0
Withdrawl Force-Min .30024 N
Base Number Matches 1 1
Contact Finish Termination TIN/LEAD OVER COPPER
Insulator Material GLASS FILLED POLYAMIDE

Compare 95736-407LF with alternatives

Compare 53015-0790 with alternatives