95706-020LF vs 95547-120CALF feature comparison

95706-020LF Amphenol FCi

Buy Now Datasheet

95547-120CALF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown compliant
Connector Type PCMCIA CONNECTOR PCMCIA CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 68 68
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (4) OVER PALLADIUM NICKEL (20)
Contact Finish Termination PURE TIN OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e3

Compare 95706-020LF with alternatives

Compare 95547-120CALF with alternatives