95611-116HLF vs 75970-808-16LF feature comparison

95611-116HLF Amphenol Communications Solutions

Buy Now Datasheet

75970-808-16LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL GOLD (15) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes

Compare 95611-116HLF with alternatives

Compare 75970-808-16LF with alternatives