95296-308 vs 51067-0803 feature comparison

95296-308 Amphenol FCi

Buy Now Datasheet

51067-0803 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Body/Shell Style RECEPTACLE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 95296-308 with alternatives

Compare 51067-0803 with alternatives