952906BGLF vs CY28405OC-2T feature comparison

952906BGLF Integrated Device Technology Inc

Buy Now Datasheet

CY28405OC-2T Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SPECTRALINEAR INC
Part Package Code TSSOP SSOP
Pin Count 48 48
Manufacturer Package Code PAG48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology CMOS CMOS
Terminal Finish TIN TIN LEAD
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 1
Package Description SSOP-48
JESD-30 Code R-PDSO-G48
Length 15.875 mm
Number of Terminals 48
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 400 MHz
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 14.31818 MHz
Qualification Status Not Qualified
Seated Height-Max 2.794 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.5057 mm

Compare 952906BGLF with alternatives

Compare CY28405OC-2T with alternatives