95283-104 vs SMM-102-02-S-D-03-P-TR feature comparison

95283-104 Amphenol FCi

Buy Now Datasheet

SMM-102-02-S-D-03-P-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (15) OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 4 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body/Shell Style SOCKET
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Material NOT SPECIFIED
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare 95283-104 with alternatives

Compare SMM-102-02-S-D-03-P-TR with alternatives