95281-307 vs 78229-307 feature comparison

95281-307 Amphenol Communications Solutions

Buy Now Datasheet

78229-307 Amphenol Communications Solutions

Buy Now Datasheet
No No
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.209 inch 0.095 inch
0.693 inch 0.7 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (50) OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD OVER NICKEL
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLUE BLACK
GLASS FILLED POLYESTER
e0 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 50u inch
POLARIZED HOUSING
UL UL
0.189 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
7 7
94V-0 94V-0
2 2
0.1 inch

Compare 95281-307 with alternatives

Compare 78229-307 with alternatives