95278-809T26LF vs 95278-815A26LF feature comparison

95278-809T26LF Amphenol FCi

Buy Now Datasheet

95278-815A26LF Amphenol FCi

Buy Now Datasheet
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.1 inch 0.1 inch
2.6 inch 2.6 inch
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
2121VAC V 2121VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.46 mm 5.46 mm
15u inch 15u inch
3 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
26 26
94V-0 94V-0
1 1

Compare 95278-809T26LF with alternatives

Compare 95278-815A26LF with alternatives