95278-410A40LF vs 95278-109A40LF feature comparison

95278-410A40LF Amphenol FCi

Buy Now Datasheet

95278-109A40LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
FCI AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.1 inch 0.1 inch
4 inch 4 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN (79) OVER NICKEL (50) GOLD (30)/NICKEL PALLADIUM GOLD (30)
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
2121VAC V 2121VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.46 mm 5.46 mm
80u inch 30u inch
3 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
40 40
94V-0 94V-0
2 2

Compare 95278-410A40LF with alternatives

Compare 95278-109A40LF with alternatives