95278-410A40LF vs 2-102975-0 feature comparison

95278-410A40LF Amphenol Communications Solutions

Buy Now Datasheet

2-102975-0 TE Connectivity

Buy Now Datasheet
Yes No
Active Obsolete
AMPHENOL ICC TE CONNECTIVITY LTD
compliant not_compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.238 inch
0.1 inch 0.247 inch
4 inch 1.984 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN (79) OVER NICKEL (50) NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
2121VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYETHYLENE POLYETHYLENE
e3 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.46 mm 2.54 mm
80u inch 15u inch
3 A 3 A
UL CSA, LR, U
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
40 40
94V-0 94V-0
2 1
No
TE Connectivity
AMP
RECEPTACLE
NO
NO
NO
NO
NO
3A
MULTIPLE MATING PARTS AVAILABLE
1
NO
0.11 inch

Compare 95278-410A40LF with alternatives

Compare 2-102975-0 with alternatives