95242-409LF
vs
2540-18-2N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FCI
HO CHIEN ELECTRONICS GROUP INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN (79) OVER NICKEL (50)
GOLD FLASH OVER NICKEL (100)
Contact Finish Termination
MATTE TIN OVER NICKEL
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
IDC
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 95242-409LF with alternatives
Compare 2540-18-2N with alternatives