95209-034KL vs E842-812-3435-318H feature comparison

95209-034KL Amphenol FCi

Buy Now Datasheet

E842-812-3435-318H Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 34 34
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style SOCKET
Contact Finish Termination BRIGHT PURE TIN
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 95209-034KL with alternatives

Compare E842-812-3435-318H with alternatives