95155-220
vs
2203-20-R-02-A/B-HT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL ICC
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Category CO2 Kg
3.7
3.7
Candidate List Date
2016-06-20
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V4.01
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH
Contact Finish Termination
TIN LEAD (40) OVER NICKEL
GOLD FLASH
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
60
60
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
EU RoHS Version
RoHS 2 (2011/65/EU)
Contact Material
BRASS
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 95155-220 with alternatives
Compare 2203-20-R-02-A/B-HT with alternatives