951480-4011609-AR-PT vs 9-146496-0 feature comparison

951480-4011609-AR-PT 3M Interconnect

Buy Now Datasheet

9-146496-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature 3M
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (100) NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 951480-4011609-AR-PT with alternatives

Compare 9-146496-0 with alternatives