951264-7722-AR vs 20021211-00064T8LF feature comparison

951264-7722-AR 3M Interconnect

Buy Now Datasheet

20021211-00064T8LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION FCI
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Additional Feature 3M SHROUDED
Body Breadth 0.157 inch 0.209 inch
Body Depth 0.114 inch 0.213 inch
Body Length 5.039 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (100) NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V 700VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 1.27 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.091 inch
Terminal Pitch 2 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Durability 100 Cycles
Insertion Force-Max 2.1962 N
Withdrawl Force-Min .199882 N

Compare 951264-7722-AR with alternatives

Compare 20021211-00064T8LF with alternatives