951110-8622-AR vs 53022-1010 feature comparison

951110-8622-AR 3M Interconnect

Buy Now Datasheet

53022-1010 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer 3M Molex
Additional Feature 3M NONE
Body Breadth 0.079 inch 0.146 inch
Body Depth 0.059 inch 0.161 inch
Body Length 0.787 inch 0.709 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.091 inch
Terminal Pitch 2 mm 1.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Mating Information 52024-1010
Polarization Key SHRD ENDS

Compare 951110-8622-AR with alternatives

Compare 53022-1010 with alternatives