951-01A16-26S-50 vs 231-104-07MT17-26SC-01 feature comparison

951-01A16-26S-50 TE Connectivity / Deutsch

Buy Now Datasheet

231-104-07MT17-26SC-01 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEUTSCH CORP GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-FEMALE FEMALE-FEMALE
Coupling Type BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 26 52
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mounting Type PANEL

Compare 951-01A16-26S-50 with alternatives

Compare 231-104-07MT17-26SC-01 with alternatives