950470-5002-AR vs SFSDT-35-28-G-16.00-S feature comparison

950470-5002-AR 3M Interconnect

Buy Now Datasheet

SFSDT-35-28-G-16.00-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature 3M
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (100) GOLD (10)
Contact Finish Termination MATTE TIN OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 70 70
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42

Compare 950470-5002-AR with alternatives

Compare SFSDT-35-28-G-16.00-S with alternatives