95003-6641 vs FRJA-446 feature comparison

95003-6641 Molex

Buy Now Datasheet

FRJA-446 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature LOW PROFILE
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.594 inch 0.5 inch
Body Depth 0.618 inch 0.71 inch
Body Length 0.52 inch 0.55 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number of Ports 1 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 1.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination TIN LEAD (100)
JESD-609 Code e0
PCB Contact Pattern STAGGERED
Terminal Length 0.125 inch

Compare 95003-6641 with alternatives

Compare FRJA-446 with alternatives