95002-2663
vs
93899-008
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
BOTTOM ENTRY
TUBE PACKAGING
Board Mounting Option
SPLIT BOARD LOCK
PEG
Body Breadth
0.659 inch
0.645 inch
Body Depth
0.619 inch
0.615 inch
Body Length
0.529 inch
0.538 inch
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD
Number of Ports
1
1
Operating Temperature-Max
80 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
30u inch
Rated Current (Signal)
1.5 A
1 A
Reference Standard
UL
CSA, UL
Terminal Length
0.01 inch
0.125 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
Base Number Matches
1
2
Durability
250 Cycles
Insertion Force-Max
3.336 N
PCB Contact Pattern
STAGGERED
Compare 95002-2663 with alternatives
Compare 93899-008 with alternatives