95000-T05TRLF vs EW-05-13-F-S-800-LL feature comparison

95000-T05TRLF Amphenol FCi

Buy Now Datasheet

EW-05-13-F-S-800-LL Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Board Mounting Option PEG
Body Breadth 0.118 inch 0.1 inch
Body Depth 0.424 inch 0.8 inch
Body Length 0.394 inch 0.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN (197) OVER NICKEL (50) AU ON NI
Contact Finish Termination MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color CREAM BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 3u inch
Rated Current (Signal) 3 A
Terminal Length 0.33 inch

Compare 95000-T05TRLF with alternatives

Compare EW-05-13-F-S-800-LL with alternatives