95-21SUGC/S400-A4/TR9
vs
95-21SUGC/S400-A4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER GREEN
|
SUPER GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
2300.0 mcd
|
2300.0 mcd
|
Mounting Feature |
AXIAL MOUNT
|
AXIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.7 mm
|
2.7 mm
|
Packing Method |
TR, 7 INCH
|
BULK
|
Peak Wavelength |
518 nm
|
518 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.9 mm
|
1.9 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-3/4
|
Terminal Finish |
NOT SPECIFIED
|
|
Viewing Angle |
25 deg
|
25 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 95-21SUGC/S400-A4/TR9 with alternatives
Compare 95-21SUGC/S400-A4 with alternatives