95-21SUBC/S400-A4/F9
vs
95-21SUBC/S400-A4/F7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMD, 2 PIN
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.20.00
8541.40.20.00
Color
SUPER BLUE
SUPER BLUE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
630.0 mcd
630.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.7 mm
2.7 mm
Packing Method
BULK
BULK
Peak Wavelength
468 nm
468 nm
Shape
ROUND
ROUND
Size
1.9 mm
1.9 mm
Surface Mount
YES
YES
T-code
T-3/4
T-3/4
Viewing Angle
25 deg
25 deg
Base Number Matches
1
1
Compare 95-21SUBC/S400-A4/F9 with alternatives
Compare 95-21SUBC/S400-A4/F7 with alternatives