94SA107X0010EBP
vs
APSA100EFC101MFA5G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR MEASURED AT 100KHZ-300KHZ
ESR MEASURED AT 100KHZ-300KHZ
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
30 mΩ
25 mΩ
JESD-609 Code
e4
e6
Leakage Current
0.02 mA
0.2 mA
Manufacturer Series
94SA
PSA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
2670 mA
2820 mA
Surface Mount
NO
NO
Tan Delta
0.07
0.08
Terminal Finish
Silver (Ag)
Tin/Bismuth (Sn/Bi)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Compare 94SA107X0010EBP with alternatives
Compare APSA100EFC101MFA5G with alternatives