94HCC10 vs P36101V feature comparison

94HCC10 Grayhill Inc

Buy Now Datasheet

P36101V APEM Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GRAYHILL INC APEM COMPONENTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Actuator Length 0.17 inch
Actuator Material THERMOPLASTIC
Actuator Type EXTENDED TYPE SCREW DRIVER
Additional Feature TUBE PACKAGING
Body Breadth 9.65 mm 7.4 mm
Body Height 5.72 mm 3.65 mm
Body Length or Diameter 9.91 mm 7.4 mm
Center Contact Material BRASS
Center Contact Plating GOLD
Contact Current(DC)-Max 0.03 A 0.4 A
Contact (DC) Max Rating R Load 0.03A@30VDC .4A@24VDC
Contact Function BINARY CODED
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 30 V 24 V
Dielectric Withstand Volts 500VRMS V
Electrical Life 10000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Indexing Angle
Insulation Resistance 5000000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -40 °C -30 °C
PCB Hole Count 6
Packing Method TUBE TUBE
Solderability WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BCD COMPLEMENT BINARY CODED DECIMAL
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Length 0.146 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Sealing WATERPROOF

Compare 94HCC10 with alternatives

Compare P36101V with alternatives