94HAC10W
vs
DRS10RA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GRAYHILL INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.20
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
FLUSH TYPE
|
METAL SHAFT
|
Body Breadth |
9.65 mm
|
|
Body Height |
5.72 mm
|
|
Body Length or Diameter |
9.91 mm
|
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
GOLD
|
|
Contact Current(DC)-Max |
0.03 A
|
|
Contact (DC) Max Rating R Load |
0.03A@30VDC
|
|
Contact Function |
BINARY CODED
|
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Dielectric Withstand Volts |
500VRMS V
|
|
Electrical Life |
10000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD
|
|
Indexing Angle |
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
THERMOPLASTIC
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
10
|
10
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
BCD COMPLEMENT
|
BINARY CODED DECIMAL
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 94HAC10W with alternatives
Compare DRS10RA with alternatives