94HAB10W vs 350102GSV feature comparison

94HAB10W Grayhill Inc

Buy Now Datasheet

350102GSV EECO Switch

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer GRAYHILL INC EECO SWITCH
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Samacsys Manufacturer Grayhill
Actuator Material THERMOPLASTIC GLASS FILLED POLYAMIDE
Actuator Type FLUSH TYPE EXTENDED SHAFT KNOB TYPE
Body Breadth 9.65 mm 9.65 mm
Body Height 5.72 mm 5.08 mm
Body Length or Diameter 9.91 mm 9.65 mm
Center Contact Material BRASS COPPER ALLOY
Center Contact Plating GOLD GOLD OVER NICKEL
Contact Current(DC)-Max 0.03 A 0.1 A
Contact (DC) Max Rating R Load 0.03A@30VDC 0.1A@28VDC
Contact Function BINARY CODED
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 30 V 28 V
Dielectric Withstand Volts 500VRMS V 250VRMS V
Electrical Life 10000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD GOLD OVER NICKEL
Indexing Angle
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC GLASS FILLED POLYAMIDE
JESD-609 Code e0
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -65 °C
Packing Method TUBE
Solderability WAVE MIL-STD
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BINARY CODED DECIMAL BINARY CODED DECIMAL
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Material COPPER ALLOY TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color RED
Actuator Length 0.21 inch
Additional Feature LOW PROFILE
Housing Material GLASS FILLED POLYAMIDE
PCB Hole Count 6
Sealing EPOXY TERMINAL SEALED; MOISTURE PROOF
Terminal Length 0.125 inch

Compare 94HAB10W with alternatives

Compare 350102GSV with alternatives