94998-818 vs 94992-808 feature comparison

94998-818 Amphenol Communications Solutions

Buy Now Datasheet

94992-808 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination TIN LEAD (100) OVER NICKEL TIN LEAD (100) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style 40 DEGREE 40 DEGREE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 94998-818 with alternatives

Compare 94992-808 with alternatives