94944-1052 vs 10020410-10438LF feature comparison

94944-1052 Amphenol FCi

Buy Now Datasheet

10020410-10438LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STAGGERED CONFIGURATION
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 184 184
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN (100) OVER NICKEL (50)
JESD-609 Code e3

Compare 94944-1052 with alternatives

Compare 10020410-10438LF with alternatives