947-112NF25-43SP vs 231-104-09M25-43SB-01 feature comparison

947-112NF25-43SP Glenair Inc

Buy Now Datasheet

231-104-09M25-43SB-01 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE FEMALE-MALE
Coupling Type THREADED-THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 86 43
Base Number Matches 1 1
Category CO2 Kg 4
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Body/Shell Style RECEPTACLE-PLUG

Compare 947-112NF25-43SP with alternatives

Compare 231-104-09M25-43SB-01 with alternatives